Part Details for ISC1210SY820K by Vishay Intertechnologies
Overview of ISC1210SY820K by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISC1210SY820K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01H0819
|
Newark | Inductor, Shielded, 82Uh, Smd, Inductance:82µh, Rms Current (Irms):85Ma, Inductor Construction:Shielded, Product Range:Isc-1210 Series, Dc Resistance Max:11Ohm, Inductance Tolerance:± 10% Rohs Compliant: No |Vishay ISC1210SY820K RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5880 | Buy Now |
DISTI #
ISC1210SY820K
|
Avnet Americas | ISC-1210 82 10% R98 - Tape and Reel (Alt: ISC1210SY820K) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.3750 / $0.4230 | Buy Now |
DISTI #
70-ISC1210SY820K
|
Mouser Electronics | RF Inductors - SMD ISC-1210 82 10% R98 RoHS: Not Compliant | 0 |
|
$0.4370 / $0.4540 | Order Now |
Part Details for ISC1210SY820K
ISC1210SY820K CAD Models
ISC1210SY820K Part Data Attributes
|
ISC1210SY820K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ISC1210SY820K
Vishay Intertechnologies
General Purpose Inductor, 82uH, 10%, 1 Element, Powdered Iron-Core, SMD, 1210, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 1210 | |
Construction | Molded | |
Core Material | POWDERED IRON | |
DC Resistance | 11 Ω | |
Inductance-Nom (L) | 82 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.21 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.49 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.085 A | |
Self Resonance Frequency | 11 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |
Alternate Parts for ISC1210SY820K
This table gives cross-reference parts and alternative options found for ISC1210SY820K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISC1210SY820K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISC1210SY820K | General Fixed Inductor, IND,POWDERED IRON,82UH,10% +TOL,10% -TOL,1210 CASE | Vishay Dale | ISC1210SY820K vs ISC1210SY820K |
ISC1210EB820K | General Purpose Inductor, 82uH, 10%, 1 Element, Powdered Iron-Core, SMD, 1210, CHIP | Vishay Intertechnologies | ISC1210SY820K vs ISC1210EB820K |
ISC1210ER820K | General Purpose Inductor, 82uH, 10%, 1 Element, Powdered Iron-Core, SMD, 1210, CHIP | Vishay Intertechnologies | ISC1210SY820K vs ISC1210ER820K |
ISC1210EB820K | General Fixed Inductor, 1 ELEMENT, 82 uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1210, HALOGEN FREE AND ROHS COMPLIANT | Vishay Dale | ISC1210SY820K vs ISC1210EB820K |
PM20S-820K-RC | General Purpose Inductor, 82uH, 10%, 1 Element, SMD, 1210, CHIP, ROHS COMPLIANT | Bourns Inc | ISC1210SY820K vs PM20S-820K-RC |
ISC1210ER820K | General Fixed Inductor, 1 ELEMENT, 82 uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1210, HALOGEN FREE AND ROHS COMPLIANT | Vishay Dale | ISC1210SY820K vs ISC1210ER820K |