Part Details for ISC1210SYR18M by Vishay Intertechnologies
Overview of ISC1210SYR18M by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISC1210SYR18M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01H0818
|
Newark | Power Inductor, 180Nh, 580Ma, 20% 400Mhz, Body Material:Powdered Iron, Core Material:Iron, Current Rating:580Ma, Dc Current Rating:580Ma, Dc Resistance Max:0.24Ohm, Inductance:180Nh, Inductance Tolerance:± 20%, Inductor Type:Power Rohs Compliant: No |Vishay ISC1210SYR18M Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5160 | Buy Now |
DISTI #
ISC1210SYR18M
|
Avnet Americas | Ind Chip Shielded/Molded Wirewound 180nH 20% 25.2MHz 40Q-Factor Powdered Iron 580mA 1210 T/R - Tape and Reel (Alt: ISC1210SYR18M) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.3550 / $0.4511 | Buy Now |
DISTI #
70-ISC1210SYR18M
|
Mouser Electronics | RF Inductors - SMD .18uH 20% RoHS: Not Compliant | 0 |
|
$0.3920 / $0.4060 | Order Now |
Part Details for ISC1210SYR18M
ISC1210SYR18M CAD Models
ISC1210SYR18M Part Data Attributes
|
ISC1210SYR18M
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ISC1210SYR18M
Vishay Intertechnologies
General Purpose Inductor, 0.18uH, 20%, 1 Element, Powdered Iron-Core, SMD, 1210, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Case/Size Code | 1210 | |
Construction | Molded | |
Core Material | POWDERED IRON | |
DC Resistance | 0.24 Ω | |
Inductance-Nom (L) | 0.18 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.21 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.49 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.58 A | |
Self Resonance Frequency | 400 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25.2 MHz | |
Tolerance | 20% |
Alternate Parts for ISC1210SYR18M
This table gives cross-reference parts and alternative options found for ISC1210SYR18M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISC1210SYR18M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISC1210EBR18M | General Purpose Inductor, 0.18uH, 20%, 1 Element, Powdered Iron-Core, SMD, 1210, CHIP | Vishay Intertechnologies | ISC1210SYR18M vs ISC1210EBR18M |
ISC1210ERR18M | General Purpose Inductor, 0.18uH, 20%, 1 Element, Powdered Iron-Core, SMD, 1210, CHIP | Vishay Intertechnologies | ISC1210SYR18M vs ISC1210ERR18M |
ISC1210ESR18M | General Purpose Inductor, 0.18uH, 20%, Iron-Core, 1210, | Vishay Intertechnologies | ISC1210SYR18M vs ISC1210ESR18M |
PM20S-R18M | General Purpose Inductor, 0.18uH, 20%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210 | Bourns Inc | ISC1210SYR18M vs PM20S-R18M |
PM20S-R18M-RC | General Purpose Inductor, 0.18uH, 20%, 1 Element, Non-magnetic-Core, SMD, 1210, CHIP, ROHS COMPLIANT | Bourns Inc | ISC1210SYR18M vs PM20S-R18M-RC |