Part Details for ISC1210SYR56K by Vishay Intertechnologies
Overview of ISC1210SYR56K by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISC1210SYR56K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISC1210SYR56K
|
Avnet Americas | Ind Chip Shielded/Molded Wirewound 560nH 10% 25.2MHz 40Q-Factor Powdered Iron 455mA 1210 T/R - Bulk (Alt: ISC1210SYR56K) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3213 / $0.4082 | Buy Now |
DISTI #
70-ISC1210SYR56K
|
Mouser Electronics | RF Inductors - SMD .56uH 10% RoHS: Not Compliant | 0 |
|
$0.3640 / $0.8400 | Order Now |
|
Bristol Electronics | 1568 |
|
RFQ | ||
|
Quest Components | 1254 |
|
$0.3640 / $0.9100 | Buy Now | |
DISTI #
ISC1210SYR56K
|
Avnet Americas | Ind Chip Shielded/Molded Wirewound 560nH 10% 25.2MHz 40Q-Factor Powdered Iron 455mA 1210 T/R - Bulk (Alt: ISC1210SYR56K) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3213 / $0.4082 | Buy Now |