Part Details for ISC1812BN102K by Vishay Intertechnologies
Overview of ISC1812BN102K by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISC1812BN102K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45C5339
|
Newark | Isc-1812 1K 10% B13 |Vishay ISC1812BN102K Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8890 / $1.1400 | Buy Now |
DISTI #
ISC1812BN102K
|
Avnet Americas | Ind Chip Shielded/Molded Wirewound 1mH 10% 252KHz 40Q-Factor Ferrite 66mA 1812 Bulk - Tape and Reel (Alt: ISC1812BN102K) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.6250 / $1.1370 | Buy Now |
DISTI #
70-ISC1812BN102K
|
Mouser Electronics | RF Inductors - SMD 1KuH 10% RoHS: Not Compliant | 0 |
|
$1.0000 / $2.0100 | Order Now |
DISTI #
ISC1812BN102K
|
Avnet Americas | Ind Chip Shielded/Molded Wirewound 1mH 10% 252KHz 40Q-Factor Ferrite 66mA 1812 Bulk - Tape and Reel (Alt: ISC1812BN102K) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.6250 / $1.1370 | Buy Now |
Part Details for ISC1812BN102K
ISC1812BN102K CAD Models
ISC1812BN102K Part Data Attributes:
|
ISC1812BN102K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ISC1812BN102K
Vishay Intertechnologies
General Purpose Inductor, 1000uH, 10%, Ferrite-Core, 1812,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 1812 | |
Construction | Molded Chip | |
Core Material | Ferrite | |
DC Resistance | 16 Ω | |
Inductance-Nom (L) | 1000 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.066 A | |
Self Resonance Frequency | 2 MHz | |
Tolerance | 10% |
Alternate Parts for ISC1812BN102K
This table gives cross-reference parts and alternative options found for ISC1812BN102K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISC1812BN102K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISC1812RV102K | General Purpose Inductor, 1000uH, 10%, Ferrite-Core, 1812, | Vishay Intertechnologies | ISC1812BN102K vs ISC1812RV102K |
ISC1812RQ102K | General Purpose Inductor, 1000uH, 10%, Ferrite-Core, 1812, | Vishay Intertechnologies | ISC1812BN102K vs ISC1812RQ102K |