Part Details for ISC1812ER1R0K by Vishay Dale
Overview of ISC1812ER1R0K by Vishay Dale
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISC1812ER1R0K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-1615-1-ND
|
DigiKey | FIXED IND 1UH 447MA 350 MOHM SMD Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5871 / $1.2300 | Buy Now |
DISTI #
71517220
|
RS | Inductor, ISC-1812 1 10% ER E3 | Vishay Dale ISC1812ER1R0K RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5400 / $0.6400 | RFQ |
|
Bristol Electronics | 500 |
|
RFQ |
Part Details for ISC1812ER1R0K
ISC1812ER1R0K CAD Models
ISC1812ER1R0K Part Data Attributes
|
ISC1812ER1R0K
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
ISC1812ER1R0K
Vishay Dale
General Fixed Inductor, 1 ELEMENT, 1 uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1812, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | 1812 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1812 | |
Construction | Rectangular | |
Core Material | Powdered Iron | |
DC Resistance | 0.35 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.447 A | |
Self Resonance Frequency | 140 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.96 MHz | |
Tolerance | 10% |
Alternate Parts for ISC1812ER1R0K
This table gives cross-reference parts and alternative options found for ISC1812ER1R0K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISC1812ER1R0K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISC1812ET1R0K | General Purpose Inductor, 1uH, 10%, Iron-Core, 1812, | Vishay Intertechnologies | ISC1812ER1R0K vs ISC1812ET1R0K |
ISC1812RQ1R0K | General Purpose Inductor, 1uH, 10%, Iron-Core, 1812, | Vishay Intertechnologies | ISC1812ER1R0K vs ISC1812RQ1R0K |
ISC1812RQ1R0K | General Fixed Inductor, IND,POWDERED IRON,1UH,10% +TOL,10% -TOL,1812 CASE | Vishay Dale | ISC1812ER1R0K vs ISC1812RQ1R0K |
ISC1812ER1R0K | General Purpose Inductor, 1uH, 10%, 1 Element, Powdered Iron-Core, SMD, 1812, CHIP | Vishay Intertechnologies | ISC1812ER1R0K vs ISC1812ER1R0K |
ISC1812EB1R0K | General Purpose Inductor, 1uH, 10%, 1 Element, Iron-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | Vishay Intertechnologies | ISC1812ER1R0K vs ISC1812EB1R0K |
ISC1812ES1R0K | General Purpose Inductor, 1uH, 10%, 1 Element, Iron-Core, SMD, 1812, CHIP, 1812 | Vishay Intertechnologies | ISC1812ER1R0K vs ISC1812ES1R0K |