Part Details for ISC1812ER5R6K by Vishay Dale
Overview of ISC1812ER5R6K by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISC1812ER5R6K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISC1812ER5R6K-ND
|
DigiKey | FIXED IND 5.6UH 333MA 690MOHM SM Min Qty: 1000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5871 | Buy Now |
DISTI #
71517364
|
RS | Inductor, ISC-1812 5.6 10% ER E3 | Vishay Dale ISC1812ER5R6K RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5400 / $0.6400 | RFQ |
Part Details for ISC1812ER5R6K
ISC1812ER5R6K CAD Models
ISC1812ER5R6K Part Data Attributes
|
ISC1812ER5R6K
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
ISC1812ER5R6K
Vishay Dale
General Fixed Inductor, 1 ELEMENT, 5.6 uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1812, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | 1812 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1812 | |
Construction | Rectangular | |
Core Material | Powdered Iron | |
DC Resistance | 0.69 Ω | |
Inductance-Nom (L) | 5.6 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.333 A | |
Self Resonance Frequency | 40 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.96 MHz | |
Tolerance | 10% |
Alternate Parts for ISC1812ER5R6K
This table gives cross-reference parts and alternative options found for ISC1812ER5R6K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISC1812ER5R6K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISC1812RX5R6K | General Fixed Inductor, IND,POWDERED IRON,5.6UH,10% +TOL,10% -TOL,1812 CASE | Vishay Dale | ISC1812ER5R6K vs ISC1812RX5R6K |
ISC1812EB5R6K | General Purpose Inductor, 5.6uH, 10%, 1 Element, Iron-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | Vishay Intertechnologies | ISC1812ER5R6K vs ISC1812EB5R6K |
ISC1812RQ5R6K | General Purpose Inductor, 5.6uH, 10%, Iron-Core, 1812, | Vishay Intertechnologies | ISC1812ER5R6K vs ISC1812RQ5R6K |
ISC1812RV5R6K | General Fixed Inductor, IND,POWDERED IRON,5.6UH,10% +TOL,10% -TOL,1812 CASE | Vishay Dale | ISC1812ER5R6K vs ISC1812RV5R6K |
ISC1812ES5R6K | General Fixed Inductor, 1 ELEMENT, 5.6 uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1812, HALOGEN FREE AND ROHS COMPLIANT | Vishay Dale | ISC1812ER5R6K vs ISC1812ES5R6K |
ISC1812RX5R6K | General Purpose Inductor, 5.6uH, 10%, Iron-Core, 1812, | Vishay Intertechnologies | ISC1812ER5R6K vs ISC1812RX5R6K |
ISC1812ES5R6K | General Purpose Inductor, 5.6uH, 10%, 1 Element, Iron-Core, SMD, 1812, CHIP, 1812 | Vishay Intertechnologies | ISC1812ER5R6K vs ISC1812ES5R6K |
ISC1812EU5R6K | General Purpose Inductor, 5.6uH, 10%, Iron-Core, 1812, | Vishay Intertechnologies | ISC1812ER5R6K vs ISC1812EU5R6K |