Part Details for ISC1812ERR15M by Vishay Intertechnologies
Overview of ISC1812ERR15M by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISC1812ERR15M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52M5048
|
Newark | Inductor,non-Magnetic,150Nh,20+% Tol,20-% Tol,1812-Case |Vishay ISC1812ERR15M Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4620 / $0.6160 | Buy Now |
DISTI #
ISC1812ERR15M
|
Avnet Americas | Ind Chip Shielded/Molded Wirewound 150nH 20% 25.2MHz 30Q-Factor 491mA 1812 T/R - Tape and Reel (Alt: ISC1812ERR15M) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3375 / $0.6002 | Buy Now |
DISTI #
70-ISC1812ERR15M
|
Mouser Electronics | RF Inductors - SMD 15uh 20% RoHS: Compliant | 0 |
|
$0.4100 / $0.7300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 | 0 |
|
$0.4670 | Buy Now |
DISTI #
ISC1812ERR15M
|
Avnet Americas | Ind Chip Shielded/Molded Wirewound 150nH 20% 25.2MHz 30Q-Factor 491mA 1812 T/R - Tape and Reel (Alt: ISC1812ERR15M) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3375 / $0.6002 | Buy Now |
Part Details for ISC1812ERR15M
ISC1812ERR15M CAD Models
ISC1812ERR15M Part Data Attributes:
|
ISC1812ERR15M
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ISC1812ERR15M
Vishay Intertechnologies
General Purpose Inductor, 0.15uH, 20%, 1 Element, Non-magnetic-Core, SMD, 1812, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Case/Size Code | 1812 | |
Construction | Rectangular | |
Core Material | Non-Magnetic | |
DC Resistance | 0.29 Ω | |
Inductance-Nom (L) | 0.15 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.491 A | |
Self Resonance Frequency | 390 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25.2 MHz | |
Tolerance | 20% |