Part Details for ISC1812ES1R0K by Vishay Intertechnologies
Overview of ISC1812ES1R0K by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISC1812ES1R0K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISC1812ES1R0K
|
Avnet Americas | Power Inductor (SMD), 1 uH, ± 10%, 447 mA, Shielded, 4.5mm x 3.2mm x 3.2mm - Tape and Reel (Alt: ISC1812ES1R0K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3375 / $0.4288 | Buy Now |
DISTI #
70-ISC1812ES1R0K
|
Mouser Electronics | RF Inductors - SMD 1.0uH 10% RoHS: Compliant | 0 |
|
$0.3240 / $0.7700 | Order Now |
|
Future Electronics | ISC-1812 Series 1 uH ±10% 447mA 0.35 Ohm SMT Molded Shielded Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.3350 / $0.3500 | Buy Now |
|
Future Electronics | ISC-1812 Series 1 uH ±10% 447mA 0.35 Ohm SMT Molded Shielded Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.3350 / $0.3500 | Buy Now |
|
Bristol Electronics | 1078 |
|
RFQ | ||
|
Bristol Electronics | 672 |
|
RFQ | ||
|
Quest Components | GENERAL PURPOSE INDUCTOR, 1UH, 10%, 1 ELEMENT, IRON-CORE, SMD, 1812 | 537 |
|
$0.4860 / $1.2150 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 1UH, 10%, 1 ELEMENT, IRON-CORE, SMD, 1812 | 862 |
|
$0.8745 / $2.1200 | Buy Now |
DISTI #
ISC1812ES1R0K
|
Avnet Americas | Power Inductor (SMD), 1 uH, ± 10%, 447 mA, Shielded, 4.5mm x 3.2mm x 3.2mm - Tape and Reel (Alt: ISC1812ES1R0K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3375 / $0.4288 | Buy Now |
DISTI #
ISC1812ES1R0K
|
Avnet Abacus | Power Inductor (SMD), 1 uH, � 10%, 447 mA, Shielded, 4.5mm x 3.2mm x 3.2mm - Tape and Reel (Alt: ISC1812ES1R0K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 3 Weeks, 2 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ISC1812ES1R0K
ISC1812ES1R0K CAD Models
ISC1812ES1R0K Part Data Attributes:
|
ISC1812ES1R0K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ISC1812ES1R0K
Vishay Intertechnologies
General Purpose Inductor, 1uH, 10%, 1 Element, Iron-Core, SMD, 1812, CHIP, 1812
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, 1812 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Case/Size Code | 1812 | |
Construction | Molded Chip | |
Core Material | IRON | |
DC Resistance | 0.35 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 13 Inch | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.447 A | |
Self Resonance Frequency | 140 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.96 MHz | |
Tolerance | 10% |
Alternate Parts for ISC1812ES1R0K
This table gives cross-reference parts and alternative options found for ISC1812ES1R0K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISC1812ES1R0K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISC1812ER1R0K | General Purpose Inductor, 1uH, 10%, 1 Element, Powdered Iron-Core, SMD, 1812, CHIP | Vishay Intertechnologies | ISC1812ES1R0K vs ISC1812ER1R0K |
ISC1812EB1R0K | General Purpose Inductor, 1uH, 10%, 1 Element, Iron-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | Vishay Intertechnologies | ISC1812ES1R0K vs ISC1812EB1R0K |