Part Details for ISC1812ESR10M by Vishay Dale
Overview of ISC1812ESR10M by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISC1812ESR10M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISC1812ESR10M-ND
|
DigiKey | FIXED IND 100NH 552MA 230MOHM SM Min Qty: 2000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3914 | Buy Now |
DISTI #
71517853
|
RS | Inductor, ISC-1812 .1 20% ES E3 | Vishay Dale ISC1812ESR10M RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2980 / $0.3500 | RFQ |
Part Details for ISC1812ESR10M
ISC1812ESR10M CAD Models
ISC1812ESR10M Part Data Attributes
|
ISC1812ESR10M
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
ISC1812ESR10M
Vishay Dale
General Fixed Inductor, IND,NON-MAGNETIC,100NH,20% +TOL,20% -TOL,1812 CASE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | 1812 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1812 | |
Construction | Molded Chip | |
Core Material | Non-Magnetic | |
DC Resistance | 0.23 Ω | |
Inductance-Nom (L) | 0.1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 13 Inch | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.552 A | |
Self Resonance Frequency | 460 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% |
Alternate Parts for ISC1812ESR10M
This table gives cross-reference parts and alternative options found for ISC1812ESR10M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISC1812ESR10M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISC1812ESR10M | General Purpose Inductor, 0.1uH, 20%, Non-magnetic-Core, 1812, | Vishay Intertechnologies | ISC1812ESR10M vs ISC1812ESR10M |
ISC1812RQR10M | General Purpose Inductor, 0.1uH, 20%, Non-magnetic-Core, 1812, | Vishay Intertechnologies | ISC1812ESR10M vs ISC1812RQR10M |