Part Details for ISC1812ESR68J by Vishay Intertechnologies
Overview of ISC1812ESR68J by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISC1812ESR68J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52M5106
|
Newark | Isc-1812 .68 5% Es E3 |Vishay ISC1812ESR68J Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3990 / $0.4710 | Buy Now |
DISTI #
ISC1812ESR68J
|
Avnet Americas | Ind Chip Shielded/Molded Wirewound 680nH 5% 25.2MHz 30Q-Factor 271mA 1812 T/R - Tape and Reel (Alt: ISC1812ESR68J) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.4050 / $0.5145 | Buy Now |
DISTI #
70-ISC1812ESR68J
|
Mouser Electronics | RF Inductors - SMD ISC-1812 .68 5% ES E3 RoHS: Compliant | 0 |
|
$0.4350 / $0.4540 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks | 0 |
|
$0.4000 | Buy Now |
Part Details for ISC1812ESR68J
ISC1812ESR68J CAD Models
ISC1812ESR68J Part Data Attributes
|
ISC1812ESR68J
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ISC1812ESR68J
Vishay Intertechnologies
General Purpose Inductor, 0.68uH, 5%, Non-magnetic-Core, 1812,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 22 Weeks | |
Case/Size Code | 1812 | |
Construction | Molded Chip | |
Core Material | Non-Magnetic | |
DC Resistance | 0.8 Ω | |
Inductance-Nom (L) | 0.68 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 13 Inch | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.296 A | |
Self Resonance Frequency | 195 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% |