Part Details for ISC1812RQ100K by Vishay Intertechnologies
Overview of ISC1812RQ100K by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISC1812RQ100K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07J3774
|
Newark | Inductor, Shielded, 10Uh, Smd, Full Reel, Inductance:10Μh, Rms Current (Irms):279Ma, Inductor Construction:Shielded, Saturation Current (Isat):-, Product Range:Isc-1812 Series, Inductor Case/Package:1812 [4525 Metric] Rohs Compliant: No |Vishay ISC1812RQ100K Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3250 / $0.3830 | Buy Now |
DISTI #
ISC1812RQ100K
|
Avnet Americas | Ind Chip Shielded/Molded Wirewound 10uH 10% 2.52MHz 50Q-Factor Powdered Iron 279mA 1812 T/R - Tape and Reel (Alt: ISC1812RQ100K) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3375 / $0.4288 | Buy Now |
DISTI #
70-ISC1812RQ100K
|
Mouser Electronics | RF Inductors - SMD ISC-1812 10 10% R13 RoHS: Not Compliant | 0 |
|
$0.3630 / $0.8200 | Order Now |
|
Future Electronics | ISC-1812 Series 10 uH ±10% 279 mA 0.9 Ohm SMT Molded Shielded Wirewound Inductor RoHS: Non Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.3250 / $0.3400 | Buy Now |
|
Bristol Electronics | 865 |
|
RFQ | ||
|
Bristol Electronics | 3627 |
|
RFQ | ||
|
Quest Components | 692 |
|
$0.4480 / $1.1200 | Buy Now | |
|
Quest Components | 2901 |
|
$0.4550 / $1.3000 | Buy Now | |
DISTI #
ISC1812RQ100K
|
Avnet Americas | Ind Chip Shielded/Molded Wirewound 10uH 10% 2.52MHz 50Q-Factor Powdered Iron 279mA 1812 T/R - Tape and Reel (Alt: ISC1812RQ100K) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3375 / $0.4288 | Buy Now |
DISTI #
ISC1812RQ100K
|
Avnet Americas | Ind Chip Shielded/Molded Wirewound 10uH 10% 2.52MHz 50Q-Factor Powdered Iron 279mA 1812 T/R - Tape and Reel (Alt: ISC1812RQ100K) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3375 / $0.4288 | Buy Now |
Part Details for ISC1812RQ100K
ISC1812RQ100K CAD Models
ISC1812RQ100K Part Data Attributes
|
ISC1812RQ100K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ISC1812RQ100K
Vishay Intertechnologies
General Purpose Inductor, 10uH, 10%, Iron-Core, 1812,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 1812 | |
Construction | Molded Chip | |
Core Material | IRON | |
DC Resistance | 0.9 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 13 Inch | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.279 A | |
Self Resonance Frequency | 25 MHz | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 10% |
Alternate Parts for ISC1812RQ100K
This table gives cross-reference parts and alternative options found for ISC1812RQ100K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISC1812RQ100K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISC1812RV100K | General Purpose Inductor, 10uH, 10%, Iron-Core, 1812, | Vishay Intertechnologies | ISC1812RQ100K vs ISC1812RV100K |
ISC1812BN100K | General Purpose Inductor, 10uH, 10%, Iron-Core, 1812, | Vishay Intertechnologies | ISC1812RQ100K vs ISC1812BN100K |
ISC1812RX100K | General Purpose Inductor, 10uH, 10%, Iron-Core, 1812, | Vishay Intertechnologies | ISC1812RQ100K vs ISC1812RX100K |
ISC1812ET100K | General Purpose Inductor, 10uH, 10%, Iron-Core, 1812, | Vishay Intertechnologies | ISC1812RQ100K vs ISC1812ET100K |