Part Details for ISC1812RQ1R2K by Vishay Intertechnologies
Overview of ISC1812RQ1R2K by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISC1812RQ1R2K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07J3769
|
Newark | Inductor, Shielded, 1.2Uh, Smd, Inductance:1.2Μh, Rms Current (Irms):429Ma, Inductor Construction:Shielded, Saturation Current (Isat):-, Product Range:Isc-1812 Series, Inductor Case/Package:-, Dc Resistance Max:0.38Ohm Rohs Compliant: No |Vishay ISC1812RQ1R2K Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3250 / $0.3830 | Buy Now |
DISTI #
ISC1812RQ1R2K
|
Avnet Americas | Ind Chip Shielded/Molded Wirewound 1.2uH 10% 7.96MHz 30Q-Factor Powdered Iron 429mA 1812 T/R - Tape and Reel (Alt: ISC1812RQ1R2K) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3375 / $0.4288 | Buy Now |
DISTI #
70-ISC1812RQ1R2K
|
Mouser Electronics | RF Inductors - SMD 1.2uH 10% RoHS: Not Compliant | 0 |
|
$0.3530 / $0.8200 | Order Now |
DISTI #
ISC1812RQ1R2K
|
Avnet Americas | Ind Chip Shielded/Molded Wirewound 1.2uH 10% 7.96MHz 30Q-Factor Powdered Iron 429mA 1812 T/R - Tape and Reel (Alt: ISC1812RQ1R2K) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3375 / $0.4288 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1300 |
|
$0.7500 / $1.1500 | Buy Now |
Part Details for ISC1812RQ1R2K
ISC1812RQ1R2K CAD Models
ISC1812RQ1R2K Part Data Attributes:
|
ISC1812RQ1R2K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ISC1812RQ1R2K
Vishay Intertechnologies
General Purpose Inductor, 1.2uH, 10%, Iron-Core, 1812,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Case/Size Code | 1812 | |
Construction | Molded Chip | |
Core Material | IRON | |
DC Resistance | 0.38 Ω | |
Inductance-Nom (L) | 1.2 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 13 Inch | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.429 A | |
Self Resonance Frequency | 120 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% |