There are no models available for this part yet.
Overview of ISC1812RQ331J by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ISC1812RQ331J by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45C5444
|
Newark | Isc-1812 330 5% R13 |Vishay ISC1812RQ331J RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4880 / $0.5740 | Buy Now | |
DISTI #
ISC1812RQ331J
|
Avnet Americas | ISC-1812 330 5% R13 - Tape and Reel (Alt: ISC1812RQ331J) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.4688 / $0.5288 | Buy Now | |
DISTI #
70-ISC1812RQ331J
|
Mouser Electronics | RF Inductors - SMD ISC-1812 330 5% R13 RoHS: Not Compliant | 0 |
|
$0.5550 / $0.5760 | Order Now |
CAD Models for ISC1812RQ331J by Vishay Intertechnologies
Part Data Attributes for ISC1812RQ331J by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
22 Weeks
|
Case/Size Code
|
1812
|
Construction
|
Molded Chip
|
Core Material
|
Ferrite
|
DC Resistance
|
7.54 Ω
|
Inductance-Nom (L)
|
330 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
3.2 mm
|
Package Length
|
4.5 mm
|
Package Style
|
SMT
|
Package Width
|
3.2 mm
|
Packing Method
|
TR, 13 Inch
|
Quality Factor-Min (at L-nom)
|
40
|
Rated Current-Max
|
0.096 A
|
Self Resonance Frequency
|
3.7 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
YES
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Alternate Parts for ISC1812RQ331J
This table gives cross-reference parts and alternative options found for ISC1812RQ331J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISC1812RQ331J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISC1812RV331J | General Purpose Inductor, 330uH, 5%, Ferrite-Core, 1812, | Vishay Intertechnologies | ISC1812RQ331J vs ISC1812RV331J |
ISC1812ER331J | General Purpose Inductor, 330uH, 5%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | ISC1812RQ331J vs ISC1812ER331J |
ISC1812RQ331J | General Fixed Inductor, IND,FERRITE,330UH,5% +TOL,5% -TOL,1812 CASE | Vishay Dale | ISC1812RQ331J vs ISC1812RQ331J |
ISC1812BN331J | General Purpose Inductor, 330uH, 5%, Ferrite-Core, 1812, | Vishay Intertechnologies | ISC1812RQ331J vs ISC1812BN331J |
ISC1812ES331J | General Purpose Inductor, 330uH, 5%, Ferrite-Core, 1812, | Vishay Intertechnologies | ISC1812RQ331J vs ISC1812ES331J |
ISC1812RV331J | General Fixed Inductor, IND,FERRITE,330UH,5% +TOL,5% -TOL,1812 CASE | Vishay Dale | ISC1812RQ331J vs ISC1812RV331J |
ISC1812EB331J | General Purpose Inductor, 330uH, 5%, Ferrite-Core, 1812, | Vishay Intertechnologies | ISC1812RQ331J vs ISC1812EB331J |
ISC1812EB331J | General Fixed Inductor, IND,FERRITE,330UH,5% +TOL,5% -TOL,1812 CASE | Vishay Dale | ISC1812RQ331J vs ISC1812EB331J |