There are no models available for this part yet.
Overview of ISC1812RV821K by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ISC1812RV821K by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52M5391
|
Newark | Isc-1812 820 10% R73 |Vishay ISC1812RV821K RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8490 / $1.0800 | Buy Now | |
DISTI #
ISC1812RV821K
|
Avnet Americas | ISC-1812 820 10% R73 - Tape and Reel (Alt: ISC1812RV821K) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.5787 / $0.9348 | Buy Now | |
DISTI #
70-ISC1812RV821K
|
Mouser Electronics | RF Inductors - SMD ISC-1812 820 10% R73 RoHS: Not Compliant | 0 |
|
$0.9370 / $0.9700 | Order Now |
CAD Models for ISC1812RV821K by Vishay Intertechnologies
Part Data Attributes for ISC1812RV821K by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
22 Weeks
|
Case/Size Code
|
1812
|
Construction
|
Molded Chip
|
Core Material
|
Ferrite
|
DC Resistance
|
13.5 Ω
|
Inductance-Nom (L)
|
820 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
3.2 mm
|
Package Length
|
4.5 mm
|
Package Style
|
SMT
|
Package Width
|
3.2 mm
|
Packing Method
|
TR, 7 Inch
|
Quality Factor-Min (at L-nom)
|
30
|
Rated Current-Max
|
0.072 A
|
Self Resonance Frequency
|
2.2 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
YES
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
10%
|
Alternate Parts for ISC1812RV821K
This table gives cross-reference parts and alternative options found for ISC1812RV821K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISC1812RV821K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISC1812ES821K | General Fixed Inductor, 1 ELEMENT, 820 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1812, HALOGEN FREE AND ROHS COMPLIANT | Vishay Dale | ISC1812RV821K vs ISC1812ES821K |
ISC1812ER821K | General Fixed Inductor, 1 ELEMENT, 820 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1812, HALOGEN FREE AND ROHS COMPLIANT | Vishay Dale | ISC1812RV821K vs ISC1812ER821K |
ISC1812RV821K | General Fixed Inductor, IND,FERRITE,820UH,10% +TOL,10% -TOL,1812 CASE | Vishay Dale | ISC1812RV821K vs ISC1812RV821K |
ISC1812BN821K | General Purpose Inductor, 820uH, 10%, Ferrite-Core, 1812, | Vishay Intertechnologies | ISC1812RV821K vs ISC1812BN821K |
ISC1812EB821K | General Purpose Inductor, 820uH, 10%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | Vishay Intertechnologies | ISC1812RV821K vs ISC1812EB821K |