-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Speech Synthesizer With RCDG, 120s, CMOS, PDSO28,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISD4002-120SY-ND
|
DigiKey | IC VOICE REC/PLAY 2MIN 28SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
2620 In Stock |
|
$7.1406 / $9.9000 | Buy Now |
|
Ozdisan Elektronik | VOICE IC REC/PLAY 120SEC 28-SOIC | 0 |
|
$8.7014 / $9.5715 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISD4002-120SY
Nuvoton Technology Corp
Buy Now
Datasheet
|
Compare Parts:
ISD4002-120SY
Nuvoton Technology Corp
Speech Synthesizer With RCDG, 120s, CMOS, PDSO28,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NUVOTON TECHNOLOGY CORP | |
Package Description | SOP, SOP28,.4 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Nuvoton | |
Application | PLAYBACK ONLY | |
Consumer IC Type | SPEECH SYNTHESIZER | |
JESD-30 Code | R-PDSO-G28 | |
Length | 17.93 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
On Chip Memory Type | FLASH | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reading Time-Max | 120 s | |
Seated Height-Max | 2.93 mm | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.52 mm |
This table gives cross-reference parts and alternative options found for ISD4002-120SY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISD4002-120SY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISD4002-120S | Speech Synthesizer With RCDG, 120s, CMOS, PDSO28, | Nuvoton Technology Corp | ISD4002-120SY vs ISD4002-120S |
ISD4002-120S | Speech Synthesizer With RCDG, 120s, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | Winbond Electronics Corp | ISD4002-120SY vs ISD4002-120S |
ISD4002-120SI | Speech Synthesizer With RCDG, 120s, CMOS, PDSO28, | Nuvoton Technology Corp | ISD4002-120SY vs ISD4002-120SI |
ISD4002-120SYI | Speech Synthesizer With RCDG, 120s, CMOS, PDSO28, 0.300 INCH, LEAD FREE, PLASTIC, SOIC-28 | Winbond Electronics Corp | ISD4002-120SY vs ISD4002-120SYI |
ISD4002-120SY | Speech Synthesizer With RCDG, 120s, CMOS, PDSO28, 0.300 INCH, LEAD FREE, PLASTIC, SOIC-28 | Winbond Electronics Corp | ISD4002-120SY vs ISD4002-120SY |