Part Details for ISD5008E by Winbond Electronics Corp
Overview of ISD5008E by Winbond Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISD5008E
ISD5008E CAD Models
ISD5008E Part Data Attributes
|
ISD5008E
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
ISD5008E
Winbond Electronics Corp
Speech Synthesizer With RCDG, 480s, PDSO28, 8 X 13.40 MM, LEAD FREE, PLASTIC, TSOP1-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Part Package Code | TSOP | |
Package Description | TSOP1, TSSOP28,.53,22 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Application | CELLULAR PHONE; PORTABLE APPLIANCES | |
Consumer IC Type | SPEECH SYNTHESIZER WITH RCDG | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 11.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
On Chip Memory Type | FLASH | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP28,.53,22 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Reading Time-Max | 480 s | |
Seated Height-Max | 1.25 mm | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.55 mm | |
Terminal Position | DUAL | |
Width | 8 mm |
Alternate Parts for ISD5008E
This table gives cross-reference parts and alternative options found for ISD5008E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISD5008E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISD5008EYI | Audio Synthesizer IC, | Nuvoton Technology Corp | ISD5008E vs ISD5008EYI |
ISD5008EI | Speech Synthesizer With RCDG, 480s, PDSO28, 8 X 13.40 MM, LEAD FREE, PLASTIC, TSOP1-28 | Winbond Electronics Corp | ISD5008E vs ISD5008EI |
ISD5008ED | Speech Synthesizer With RCDG, 480s, PDSO28, 8 X 13.40 MM, LEAD FREE, PLASTIC, TSOP1-28 | Winbond Electronics Corp | ISD5008E vs ISD5008ED |