There are no models available for this part yet.
Overview of ISD5116S by Nuvoton Technology Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Healthcare
CAD Models for ISD5116S by Nuvoton Technology Corp
Part Data Attributes for ISD5116S by Nuvoton Technology Corp
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NUVOTON TECHNOLOGY CORP
|
Package Description
|
SOP, SOP28,.4
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Consumer IC Type
|
SPEECH SYNTHESIZER WITH RCDG
|
JESD-30 Code
|
R-PDSO-G28
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
On Chip Memory Type
|
FLASH
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP28,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Reading Time-Max
|
960 s
|
Supply Current-Max
|
40 mA
|
Supply Voltage-Max (Vsup)
|
3.3 V
|
Supply Voltage-Min (Vsup)
|
2.7 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for ISD5116S
This table gives cross-reference parts and alternative options found for ISD5116S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISD5116S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISD5116SY | Speech Synthesizer With RCDG, 960s, CMOS, PDSO28, | Nuvoton Technology Corp | ISD5116S vs ISD5116SY |
ISD5116SD | Speech Synthesizer With RCDG, 960s, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | Winbond Electronics Corp | ISD5116S vs ISD5116SD |
ISD5116SD | Speech Synthesizer With RCDG, 960s, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | Nuvoton Technology Corp | ISD5116S vs ISD5116SD |
ISD5116SYI | Speech Synthesizer With RCDG, 960s, CMOS, PDSO28, | Nuvoton Technology Corp | ISD5116S vs ISD5116SYI |
ISD5116SI | Speech Synthesizer With RCDG, 960s, CMOS, PDSO28, | Nuvoton Technology Corp | ISD5116S vs ISD5116SI |