Part Details for ISD8101SYI by Nuvoton Technology Corp
Overview of ISD8101SYI by Nuvoton Technology Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISD8101SYI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISD8101SYI-ND
|
DigiKey | IC AMP CLASS AB MONO 1.5W 8SOP Min Qty: 1600 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.2586 | Buy Now |
|
Ozdisan Elektronik | VOICE IC AMP AUDIO GP ANLG 8SOP | 27 |
|
$0.3544 / $0.4076 | Buy Now |
Part Details for ISD8101SYI
ISD8101SYI CAD Models
ISD8101SYI Part Data Attributes
|
ISD8101SYI
Nuvoton Technology Corp
Buy Now
Datasheet
|
Compare Parts:
ISD8101SYI
Nuvoton Technology Corp
Audio Amplifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NUVOTON TECHNOLOGY CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Nuvoton | |
Bandwidth-Nom | 22 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 1.5 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6.8 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |