Part Details for ISDD33K-256GR by ADATA Technology Co Ltd
Overview of ISDD33K-256GR by ADATA Technology Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISDD33K-256GR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4670-ISDD33K-256GR-ND
|
DigiKey | ADATA ISDD33K SD CARD 256G 3D TL Min Qty: 1 Lead time: 2 Weeks Container: Tray |
6 In Stock |
|
$54.1373 / $71.7400 | Buy Now |
DISTI #
V99:2348_27383935
|
Arrow Electronics | Flash Card 256G-byte 3.3V SDXC Card 9-Pin Tray Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | Americas - 2 |
|
$47.6500 / $50.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks | 0 |
|
$46.2700 | Buy Now |