There are no models available for this part yet.
Overview of ISE0303A by XP Power
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for ISE0303A by XP Power
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
47Y9953
|
Newark | Isolated Board Mount Dc/Dc Converter, Isolated Pol, Fixed, Smd, 1 W, 3.3 V, 303 Ma Rohs Compliant: Yes |Xp Power ISE0303A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$3.6500 / $3.9400 | Buy Now | |
DISTI #
44Y5394
|
Newark | Dc-Dc Converter, 3.3V, 0.303A, Power Supply Approvals:Ite, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:3.3V, Output Current - Output 1:303Ma, Output Voltage - Output 2:-, Width:8.3Mm Rohs Compliant: Yes |Xp Power ISE0303A RoHS: Compliant Min Qty: 38 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6100 / $3.8600 | Buy Now | |
Bristol Electronics | 100 |
|
RFQ |
CAD Models for ISE0303A by XP Power
Part Data Attributes for ISE0303A by XP Power
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
XP POWER LTD
|
Package Description
|
SMD-8/5
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
XP POWER
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
CE, UKCA
|
Efficiency (Main Output)
|
72%
|
Input Voltage-Max
|
3.63 V
|
Input Voltage-Min
|
2.97 V
|
Input Voltage-Nom
|
3.3 V
|
JESD-30 Code
|
R-XDMA-G5
|
Length
|
12.7 mm
|
Line Regulation-Max
|
1.2%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
0.303 A
|
Output Voltage-Max
|
3.3825 V
|
Output Voltage-Min
|
3.0525 V
|
Output Voltage-Nom
|
3.3 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Protections
|
SHORT CIRCUIT
|
Ripple Voltage (Main Out)
|
0.010605 Vrms
|
Seated Height-Max
|
7.75 mm
|
Surface Mount
|
YES
|
Technology
|
HYBRID
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
1 W
|
Trim/Adjustable Output
|
NO
|
Width
|
8.3 mm
|
Alternate Parts for ISE0303A
This table gives cross-reference parts and alternative options found for ISE0303A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISE0303A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM1LO-0303SH421TR | DC/DC Converter; Product Weight (grams): 1.52; Input voltage min (V): 2.97; Input voltage max (V): 3.63; Output voltage min: 3.3; Output voltage max: 3.3; Output voltage dual assymetric (y/n): Single; Output Power (W): 1; Max Output current (A): 0.303; Efficiency (%): 73; Max Capacitive load (µF): 220; Package type: SMD; Mounting: PCB; W (in): 0.44; L (in): 0.5; H (in): 0.27; W (mm): 11.2; L (mm): 12.7; H (mm): 6.85; Min Operating temperature: -40; Max operating temperature (°C): 105; Isolation (VDC): 4200; EMC compliance 2: EN 55032 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; MTBF (h): 7000000; Derating : 100; Voltage Accuracy (%): ±2.5; Line Regulation (% of Vin): ±1.2; Load Regulation %: ±15; Ripple & Noise (mV p-p): 150; Switching Frequency typ (KHz): 50~80; Short circuit protection: Momentary | Aimtec | ISE0303A vs AM1LO-0303SH421TR |
R1SX-3.33.3 | DC-DC Unregulated Power Supply Module, | RECOM Power Inc | ISE0303A vs R1SX-3.33.3 |
MTE1S0303MC | DC-DC Regulated Power Supply Module, | Murata Manufacturing Co Ltd | ISE0303A vs MTE1S0303MC |
MTE1S0303MC-R | DC-DC Regulated Power Supply Module, | Murata Manufacturing Co Ltd | ISE0303A vs MTE1S0303MC-R |
NXJ1S0303MC-R13 | DC-DC Regulated Power Supply Module, | Murata Manufacturing Co Ltd | ISE0303A vs NXJ1S0303MC-R13 |
Related Parts for ISE0303A
-
ISE0303A-HPower Supply Modules
-
ATTINY40-SUMicrocontrollers
-
NTE0303MCOther Analog ICs
-
LMZ34002RKGTSwitching Regulator or Controllers
-
UVK1E102MPD1TDFixed Capacitors
-
SQM120N10-3M8-GE3Power Field-Effect Transistors
-
ISL9R1560P2Rectifier Diodes
-
395Headers and Edge Type Connectors
-
ISL88031IU8ECZPower Management Circuits