Datasheets
ISE0524A-TR by: XP Power

DC/DC CONV 24V 1W

Part Details for ISE0524A-TR by XP Power

Overview of ISE0524A-TR by XP Power

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Energy and Power Systems Renewable Energy Automotive

Price & Stock for ISE0524A-TR

Part # Distributor Description Stock Price Buy
DISTI # 99AC1455
Newark Dc-Dc, 1W Smd, Single O/P, Unreg/Reel Rohs Compliant: Yes |Xp Power ISE0524A-TR Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now

Part Details for ISE0524A-TR

ISE0524A-TR CAD Models

ISE0524A-TR Part Data Attributes

ISE0524A-TR XP Power
Buy Now Datasheet
Compare Parts:
ISE0524A-TR XP Power DC/DC CONV 24V 1W
Pbfree Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer XP POWER LTD
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
Samacsys Manufacturer XP POWER
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Approvals CE, UKCA
Efficiency (Main Output) 80%
Input Voltage-Max 5.5 V
Input Voltage-Min 4.5 V
Input Voltage-Nom 5 V
JESD-30 Code R-XDMA-G5
Length 12.7 mm
Line Regulation-Max 1.2%
Number of Functions 1
Number of Outputs 1
Number of Terminals 5
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.042 A
Output Voltage-Max 24.6 V
Output Voltage-Min 22.2 V
Output Voltage-Nom 24 V
Package Body Material UNSPECIFIED
Package Code DMA
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) 245
Protections SHORT CIRCUIT
Ripple Voltage (Main Out) 0.02121 Vrms
Seated Height-Max 7.75 mm
Surface Mount YES
Technology HYBRID
Terminal Form GULL WING
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Total Power Output-Max 1 W
Trim/Adjustable Output NO
Width 8.3 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISE0524A-TR by XP Power.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISE0524A-TR by XP Power

  • Please alert me when ISE0524A-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ISE0524A-TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISE0524A-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ISE0524A-TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISE0524A-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISE0524A-TR by XP Power

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: