Part Details for ISE1505A-TR by XP Power
Overview of ISE1505A-TR by XP Power
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for ISE1505A-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC1466
|
Newark | Dc-Dc, 1W Smd, Single O/P, Unreg/Reel Rohs Compliant: Yes |Xp Power ISE1505A-TR Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
1470-ISE1505A-TR-ND
|
DigiKey | DC DC CONVERTER 5V 1W Min Qty: 1 Lead time: 17 Weeks Container: Tube, Tape & Reel (TR) |
800 In Stock |
|
$5.1500 | Buy Now |
DISTI #
ISE1505A-TR
|
TME | Converter: DC/DC, 1W, Uin: 13.5÷16.5V, Uout: 5VDC, Iout: 200mA, SMD8 Min Qty: 500 | 0 |
|
$4.4100 | RFQ |
Part Details for ISE1505A-TR
ISE1505A-TR CAD Models
ISE1505A-TR Part Data Attributes
|
ISE1505A-TR
XP Power
Buy Now
Datasheet
|
Compare Parts:
ISE1505A-TR
XP Power
DC/DC CONV 5V 1W
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, UKCA | |
Efficiency (Main Output) | 80% | |
Input Voltage-Max | 16.5 V | |
Input Voltage-Min | 13.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-XDMA-G5 | |
Length | 12.7 mm | |
Line Regulation-Max | 1.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Output Voltage-Max | 5.125 V | |
Output Voltage-Min | 4.625 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 245 | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.010605 Vrms | |
Seated Height-Max | 7.75 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 8.3 mm |