Part Details for ISE20A-T-C4H-J by SMC Corporation of America
Overview of ISE20A-T-C4H-J by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISE20A-T-C4H-J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72335953
|
RS | Pressure Switch, Air, 4mm Straight, PNP, 12 VDC 24 VDC, IP40, LCD, ISE20A Series | SMC Corporation ISE20A-T-C4H-J RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$87.8800 | RFQ |