Part Details for ISE35-R-65-A by SMC Corporation of America
Overview of ISE35-R-65-A by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2947IUHF-65#TRPBF | Analog Devices | 65A+ Power/Energy Monitor | |
LTC2947IUHF-65#PBF | Analog Devices | 65A+ Power/Energy Monitor | |
ISL70020SEHX/SAMPLE | Renesas Electronics Corporation | 40V, 65A Enhancement Mode GaN Power Transistor |
Price & Stock for ISE35-R-65-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73038150
|
RS | PRESSURE SWITCH, DIGITAL, BUILT IN REGULATOR, IP40, PNP | SMC Corporation ISE35-R-65-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$102.8200 | RFQ |