Part Details for ISFCH6X04ABL-UG by Panduit Corp
Overview of ISFCH6X04ABL-UG by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for ISFCH6X04ABL-UG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-ISFCH6X04ABL-UG-ND
|
DigiKey | COPPER CABLE, INDUSTRIAL, CAT 6A Min Qty: 1000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6549 | Buy Now |
DISTI #
ISFCH6X04ABL-UG
|
Avnet Americas | UTP Cable CAT 6a CMX/CM 4-Pair 24/7AWG 305m Copper Black 80V Reel - Tape and Reel (Alt: ISFCH6X04ABL-UG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$2.1368 | Buy Now |
DISTI #
644-ISFCH6X04ABL-UG
|
Mouser Electronics | Multi-Conductor Cables Copper Cable, Industrial, Cat 6A, 4-pair RoHS: Compliant | 0 |
|
$2.4800 / $2.4900 | Order Now |
DISTI #
PANISFCH6X04ABL-UG
|
Heilind Electronics | COPPER CABLE, INDUSTRIAL, CAT 6A 4-PAIR, | Americas - 0 in Stock |
|
$2.6090 / $2.6498 | Buy Now |
|
Onlinecomponents.com | Category 5e, industrial (CM/CMX outdoor), 4-pair, SF/UTP copper cable, stranded copper conductors are 24/7 AWG with HDPE insulation. Conductors are twisted in pairs and wrapped with a foam polypropylene tape to form a core. Both pairs are surrounded by an overall braided shield and metallic foil and covered with a TPE jacket for high flex industrial Ethernet applications. RoHS: Compliant | 14000 Factory Stock |
|
$2.2600 / $2.6400 | Buy Now |
DISTI #
ISFCH6X04ABL-UG
|
Avnet Americas | UTP Cable CAT 6a CMX/CM 4-Pair 24/7AWG 305m Copper Black 80V Reel - Tape and Reel (Alt: ISFCH6X04ABL-UG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$2.1368 | Buy Now |
DISTI #
000000000005839798
|
Sager | Multi-Conductor Cables Copper Cable, Industrial, Cat 6A, 4-pair Min Qty: 1000 | 0 |
|
$2,735.2600 | Buy Now |
|
Master Electronics | Category 5e, industrial (CM/CMX outdoor), 4-pair, SF/UTP copper cable, stranded copper conductors are 24/7 AWG with HDPE insulation. Conductors are twisted in pairs and wrapped with a foam polypropylene tape to form a core. Both pairs are surrounded by an overall braided shield and metallic foil and covered with a TPE jacket for high flex industrial Ethernet applications. RoHS: Compliant | 14000 Factory Stock |
|
$2.2600 / $2.6400 | Buy Now |