Part Details for ISG0505A by XP Power
Overview of ISG0505A by XP Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for ISG0505A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35R0706
|
Newark | Isolated Board Mount Dc/Dc Converter, Surface Mount Dip, Fixed, Smd, 1 W, 5 V, 150 Ma Rohs Compliant: Yes |Xp Power ISG0505A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9400 / $12.8500 | Buy Now |
Part Details for ISG0505A
ISG0505A CAD Models
ISG0505A Part Data Attributes
|
ISG0505A
XP Power
Buy Now
Datasheet
|
Compare Parts:
ISG0505A
XP Power
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |