Part Details for ISG0616N10NM5HSCATMA1 by Infineon Technologies AG
Overview of ISG0616N10NM5HSCATMA1 by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISG0616N10NM5HSCATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AM2317
|
Newark | Mosfet, Dual N-Ch, 100V, 139A, Whitfnu01 Rohs Compliant: Yes |Infineon ISG0616N10NM5HSCATMA1 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$2.3200 | Buy Now |
DISTI #
08AM2316
|
Newark | Mosfet, Dual N-Ch, 100V, 139A, Whitfnu01 Rohs Compliant: Yes |Infineon ISG0616N10NM5HSCATMA1 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.6500 / $5.4000 | Buy Now |
DISTI #
448-ISG0616N10NM5HSCATMA1CT-ND
|
DigiKey | ISG0616N10NM5HSCATMA1 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2670 In Stock |
|
$2.2025 / $5.7200 | Buy Now |
DISTI #
ISG0616N10NM5HSCAT
|
Avnet Americas | - Tape and Reel (Alt: ISG0616N10NM5HSCAT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 3000 |
|
$1.9823 | Buy Now |
DISTI #
726-ISG0616N10NM5HSC
|
Mouser Electronics | MOSFETs N RoHS: Compliant | 2943 |
|
$2.1800 / $5.1900 | Buy Now |
DISTI #
80941659
|
Verical | Trans MOSFET N-CH 100V 19A T/R Min Qty: 3 Package Multiple: 1 Date Code: 2339 | Americas - 50 |
|
$3.5064 / $4.1814 | Buy Now |
DISTI #
C1S322002788086
|
Chip1Stop | MOSFET | 20 |
|
$3.7157 / $4.1814 | Buy Now |
DISTI #
SP005754001
|
EBV Elektronik | (Alt: SP005754001) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |