Part Details for ISG230-N030-W by SMC Corporation of America
Overview of ISG230-N030-W by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
N0301P-T1-AT | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -4.0A 75Mohm Sot-23F | |
N0301N-T1-AT | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 4.5A 36Mohm Sot-23F | |
N0302P-T1-AT | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -4.4A 54Mohm Sot-23F |
Price & Stock for ISG230-N030-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73885684
|
RS | GENERAL PURPOSE PRESSURE SWITCH, IS SERIES | SMC Corporation ISG230-N030-W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$125.0000 | RFQ |