Part Details for ISH1212A-TR by XP Power
Overview of ISH1212A-TR by XP Power
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for ISH1212A-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC1511
|
Newark | Dc-Dc, 2W Smd, Single O/P, Unreg/Reel Rohs Compliant: Yes |Xp Power ISH1212A-TR Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
1470-ISH1212A-TR-ND
|
DigiKey | DC DC CONVERTER 12V 2W Min Qty: 1 Lead time: 15 Weeks Container: Tube, Tape & Reel (TR) |
700 In Stock |
|
$8.3300 | Buy Now |
DISTI #
ISH1212A-TR
|
TME | Converter: DC/DC, 2W, Uin: 10.8÷13.2V, Uout: 12VDC, Iout: 167mA, DIP8 Min Qty: 500 | 0 |
|
$6.7700 | RFQ |
Part Details for ISH1212A-TR
ISH1212A-TR CAD Models
ISH1212A-TR Part Data Attributes
|
ISH1212A-TR
XP Power
Buy Now
Datasheet
|
Compare Parts:
ISH1212A-TR
XP Power
DC/DC CONV 2W SMD SNG OUT
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | 245 | |
Time@Peak Reflow Temperature-Max (s) | 30 |