Part Details for ISK024NE2LM5AULA1 by Infineon Technologies AG
Overview of ISK024NE2LM5AULA1 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISK024NE2LM5AULA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-ISK024NE2LM5AULA1CT-ND
|
DigiKey | TRENCH <= 40V PG-VSON-6 Min Qty: 1 Lead time: 98 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
7925 In Stock |
|
$0.3315 / $0.8800 | Buy Now |
DISTI #
ISK024NE2LM5AULA1
|
Avnet Americas | Transistor MOSFET N-Channel 25V 4-Pin PQFN - Tape and Reel (Alt: ISK024NE2LM5AULA1) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Ameya Holding Limited | 7412 |
|
RFQ |