-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC/DC CONVERTER O/P 0.25W
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y5472
|
Newark | Dc-Dc Converter, 3.3V, 0.076A, Power Supply Applications:Ite, Input Ratio:1:1, Output Power Max:250Mw, No. Of Outputs:1 Output, Output Voltage - Output 1:3.3V, Output Current - Output 1:76Ma, Output Voltage - Output 2:-, Width:8.3Mm Rohs Compliant: Yes |Xp Power ISK0503A Min Qty: 38 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | 140 |
|
RFQ | ||
DISTI #
ISK0503A
|
TME | Converter: DC/DC, 250mW, Uin: 4.5÷5.5V, Uout: 3.3VDC, Iout: 76mA Min Qty: 1 | 0 |
|
$6.3200 / $8.0100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISK0503A
XP Power
Buy Now
Datasheet
|
Compare Parts:
ISK0503A
XP Power
DC/DC CONVERTER O/P 0.25W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | PACKAGE-8/5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XDMA-G5 | |
Length | 12.7 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 12 V | |
Output Voltage-Min | 3.3 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 7.75 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 0.25 W | |
Trim/Adjustable Output | NO | |
Width | 8.3 mm |