Part Details for ISL15110IRZ-T7 by Intersil Corporation
Overview of ISL15110IRZ-T7 by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for ISL15110IRZ-T7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | PLC MIMO Line Driver 20-Pin QFN EP T/R | 8100 |
|
RFQ |
Part Details for ISL15110IRZ-T7
ISL15110IRZ-T7 CAD Models
ISL15110IRZ-T7 Part Data Attributes:
|
ISL15110IRZ-T7
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL15110IRZ-T7
Intersil Corporation
PLC MIMO Line Driver; QFN20; Temp Range: -40° to 85°C
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QFN | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Interface IC Type | LINE DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |