Part Details for ISL1534IRZ-T13 by Intersil Corporation
Overview of ISL1534IRZ-T13 by Intersil Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISL1534IRZ-T13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5787 |
|
RFQ |
Part Details for ISL1534IRZ-T13
ISL1534IRZ-T13 CAD Models
ISL1534IRZ-T13 Part Data Attributes
|
ISL1534IRZ-T13
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL1534IRZ-T13
Intersil Corporation
Dual Channel Fixed Gain Differential DSL Line Driver; QFN24, TSSOP20; Temp Range: -40° to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QFN, TSSOP | |
Package Description | 4 X 5 MM, ROHS COMPLIANT, PLASTIC, QFN-24 | |
Pin Count | 24, 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LINE TRANSCEIVER | |
JESD-30 Code | R-XQCC-N24 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 24 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for ISL1534IRZ-T13
This table gives cross-reference parts and alternative options found for ISL1534IRZ-T13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL1534IRZ-T13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL1534IRZ | Dual Channel Fixed Gain Differential DSL Line Driver; QFN24, TSSOP20; Temp Range: -40° to 85°C | Intersil Corporation | ISL1534IRZ-T13 vs ISL1534IRZ |