Part Details for ISL21007CFB820Z by Intersil Corporation
Overview of ISL21007CFB820Z by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL21007CFB820Z | Renesas Electronics Corporation | Precision, Low Noise FGA™ Voltage References, SOICN, /Tube | |
ISL21007CFB820Z-TK | Renesas Electronics Corporation | Precision, Low Noise FGA™ Voltage References |
Price & Stock for ISL21007CFB820Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ISL21007 - Three Terminal Voltage Reference, 1 Output, 2.048V, Trim/Adjustable, CMOS, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 444 |
|
$7.0000 / $8.2400 | Buy Now |
Part Details for ISL21007CFB820Z
ISL21007CFB820Z CAD Models
ISL21007CFB820Z Part Data Attributes
|
ISL21007CFB820Z
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL21007CFB820Z
Intersil Corporation
Precision, Low Noise FGA™ Voltage References; SOIC8; Temp Range: -40° to 125°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.049 V | |
Output Voltage-Min | 2.047 V | |
Output Voltage-Nom | 2.048 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temp Coef of Voltage-Max | 5 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Width | 3.9 mm |
Alternate Parts for ISL21007CFB820Z
This table gives cross-reference parts and alternative options found for ISL21007CFB820Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL21007CFB820Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL21007CFB820Z-TK | Precision, Low Noise FGA™ Voltage References; SOIC8; Temp Range: -40° to 125°C | Intersil Corporation | ISL21007CFB820Z vs ISL21007CFB820Z-TK |