There are no models available for this part yet.
Overview of ISL21010DFH312Z-T by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL21010DFH312Z-TK | Renesas Electronics Corporation | Micropower Voltage Reference with 1.25V Output Voltage | |
ISL21010DFH312Z-T7A | Renesas Electronics Corporation | Micropower Voltage Reference with 1.25V Output Voltage |
Price & Stock for ISL21010DFH312Z-T by Renesas Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ISL21010DFH312Z-T-ND
|
DigiKey | IC VREF SERIES 0.2% SOT23-3 Min Qty: 6000 Lead time: 36 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9191 | Buy Now | |
DISTI #
ISL21010DFH312Z-T
|
Avnet Silica | (Alt: ISL21010DFH312Z-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for ISL21010DFH312Z-T by Renesas Electronics Corporation
Part Data Attributes for ISL21010DFH312Z-T by Renesas Electronics Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RENESAS ELECTRONICS CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Renesas Electronics
|
Analog IC - Other Type
|
THREE TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e3
|
Length
|
2.92 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
1.2525 V
|
Output Voltage-Min
|
1.2475 V
|
Output Voltage-Nom
|
1.25 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TO-236
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
1.12 mm
|
Supply Current-Max (Isup)
|
0.1 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
2.2 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Temp Coef of Voltage-Max
|
50 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Trim/Adjustable Output
|
NO
|
Voltage Tolerance-Max
|
0.2%
|
Width
|
1.3 mm
|