Power Circuits
ISL21080DIH310Z-TK
Description: 300nA NanoPower Voltage References; SOT3; Temp Range: -40° to 85°C

Overview of ISL21080DIH310Z-TK by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Financial Technology (Fintech)

Available Datasheets

Part # Manufacturer Description Datasheet
ISL21080DIH310Z-TK Renesas Electronics Corporation 300nA NanoPower Voltage References

Price & Stock for ISL21080DIH310Z-TK by Intersil Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   571
RFQ

CAD Models for ISL21080DIH310Z-TK by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ISL21080DIH310Z-TK by Intersil Corporation

ISL21080DIH310Z-TK
Intersil Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERSIL CORP
Part Package Code
SOT
Package Description
TSSOP, TO-236
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
26 Weeks
Analog IC - Other Type
THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Length
2.92 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
1.0311 V
Output Voltage-Min
1.0168 V
Output Voltage-Nom
1.024 V
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TO-236
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.12 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temp Coef of Voltage-Max
50 ppm/°C
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trim/Adjustable Output
NO
Voltage Tolerance-Max
0.7%
Width
1.3 mm
Want to compare parts?
  1. ISL21080DIH310Z-TK
    Intersil Corporation
    300nA NanoPower Voltage References; SOT3; Temp Range: -40° to 85°C
    VS

Related Parts for ISL21080DIH310Z-TK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL21080DIH310Z-TK by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL21080DIH310Z-TK by Intersil Corporation

Select Manufacturer
Which Manufacturer of ISL21080DIH310Z-TK would you like to use for your alert(s)?
  • Please alert me when ISL21080DIH310Z-TK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISL21080DIH310Z-TK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL21080DIH310Z-TK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISL21080DIH310Z-TK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL21080DIH310Z-TK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL21080DIH310Z-TK by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: