-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100V, 3A/4A Peak, High Frequency Half-Bridge Drivers, DFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M7961
|
Newark | Ic, dual Mosfet Driver, llcc,12Pin, plastic Rohs Compliant: Yes |Renesas ISL2111AR4Z-T Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.7200 | Buy Now |
DISTI #
ISL2111AR4Z-T-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 12DFN Min Qty: 6000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5985 | Buy Now |
DISTI #
ISL2111AR4Z-T
|
Avnet Americas | MOSFET DRVR 100V 4A 2-OUT Hi/Lo Side Half Brdg Non-Inv 12-Pin DFN EP T/R - Tape and Reel (Alt: ISL2111AR4Z-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$2.5527 / $2.9145 | Buy Now |
DISTI #
968-ISL2111AR4Z-T
|
Mouser Electronics | Gate Drivers 100V/4A H-BRDG DRVR 12LD 4X4 TTL INPUT RoHS: Compliant | 0 |
|
$2.6000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0Reel |
|
$2.4600 | Buy Now |
DISTI #
ISL2111AR4Z-T
|
Avnet Americas | MOSFET DRVR 100V 4A 2-OUT Hi/Lo Side Half Brdg Non-Inv 12-Pin DFN EP T/R - Tape and Reel (Alt: ISL2111AR4Z-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$2.5527 / $2.9145 | Buy Now |
DISTI #
ISL2111AR4Z-T
|
Avnet Silica | MOSFET DRVR 100V 4A 2-OUT Hi/Lo Side Half Brdg Non-Inv 12-Pin DFN EP T/R (Alt: ISL2111AR4Z-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 20 Weeks, 0 Days | Silica - 90000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL2111AR4Z-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL2111AR4Z-T
Renesas Electronics Corporation
100V, 3A/4A Peak, High Frequency Half-Bridge Drivers, DFN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | DFN | |
Package Description | HVSON, | |
Pin Count | 12 | |
Manufacturer Package Code | L12.4X4A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-N12 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | PUSH-PULL | |
Output Peak Current Limit-Nom | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC12,.16,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 5.5 mA | |
Supply Voltage-Max | 14 V | |
Supply Voltage-Min | 8 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.06 µs | |
Turn-on Time | 0.06 µs | |
Width | 4 mm |