-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Voltage 7-Channel Voltage Level Translator and 2 RRIO Amplifiers, TQFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL24016IRTZ | Renesas Electronics Corporation | High Voltage 7-Channel Voltage Level Translator and 2 RRIO Amplifiers | |
ISL24016IRTZ-T13 | Renesas Electronics Corporation | High Voltage 7-Channel Voltage Level Translator and 2 RRIO Amplifiers |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL24016IRTZ-T13
|
Avnet Americas | ISL24016 - HIGH VOLTAGE 7-CHANNEL VOLTAG - Tape and Reel (Alt: ISL24016IRTZ-T13) RoHS: Not Compliant Min Qty: 68 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 25000 Partner Stock |
|
$5.3505 | Buy Now |
|
Rochester Electronics | ISL24016 - High Voltage 7-Channel Voltage Level Translator and 2 RRIO Amplifiers ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 25000 |
|
$4.5700 / $5.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL24016IRTZ-T13
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL24016IRTZ-T13
Renesas Electronics Corporation
High Voltage 7-Channel Voltage Level Translator and 2 RRIO Amplifiers, TQFN, /Reel
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Part Package Code | TQFN | |
Pin Count | 32 | |
Manufacturer Package Code | L32.5X5C | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Moisture Sensitivity Level | 1 |