-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower, Rail to Rail Input Current Sense Amplifier with Voltage Output, SOT23, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL28006FH100Z-T7CT-ND
|
DigiKey | IC CURR SENSE 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5803 In Stock |
|
$1.4350 / $2.9700 | Buy Now |
DISTI #
ISL28006FH100Z-T7
|
Avnet Americas | Current Sense Amp Single 110kHz 2.7V to 28V 5-Pin SOT-23 T/R - Tape and Reel (Alt: ISL28006FH100Z-T7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$1.4097 / $1.6095 | Buy Now |
DISTI #
968-ISL28006FH100ZT7
|
Mouser Electronics | Current Sense Amplifiers ISL28006FH100Z MICRO PWR CUR SENSE AMP RoHS: Compliant | 5763 |
|
$1.4400 / $2.9700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.3600 | Buy Now |
|
Renesas Electronics America | IC CURR SENSE 1 CIRCUIT SOT23-5 Min Qty: 1 Container: Tape & Reel (TR) | 5803 |
|
$1.4350 / $2.9700 | Buy Now |
DISTI #
ISL28006FH100Z-T7
|
Avnet Americas | Current Sense Amp Single 110kHz 2.7V to 28V 5-Pin SOT-23 T/R - Tape and Reel (Alt: ISL28006FH100Z-T7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$1.4097 / $1.6095 | Buy Now |
DISTI #
ISL28006FH100Z-T7
|
Avnet Americas | Current Sense Amp Single 110kHz 2.7V to 28V 5-Pin SOT-23 T/R - Tape and Reel (Alt: ISL28006FH100Z-T7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$1.4097 / $1.6095 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL28006FH100Z-T7
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL28006FH100Z-T7
Renesas Electronics Corporation
Micropower, Rail to Rail Input Current Sense Amplifier with Voltage Output, SOT23, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOT23 | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Manufacturer Package Code | P5.064C | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bandwidth (3dB)-Nom | 0.11 MHz | |
Common-mode Reject Ratio-Nom | 115 dB | |
Frequency Compensation | NO | |
Input Offset Voltage-Max | 2800 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Min | 0.58 V/us | |
Slew Rate-Nom | 0.76 V/us | |
Supply Voltage Limit-Max | 28 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |