There are no models available for this part yet.
Overview of ISL28107FUZ by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL28107FUZ-T13 | Renesas Electronics Corporation | Precision Single Low Noise Operational Amplifier, MSOP, /Reel | |
ISL28107FUZ-T7 | Renesas Electronics Corporation | Precision Single Low Noise Operational Amplifier, MSOP, /Reel | |
ISL28107FUZ | Renesas Electronics Corporation | Precision Single Low Noise Operational Amplifier, MSOP, /Tube |
CAD Models for ISL28107FUZ by Intersil Corporation
Part Data Attributes for ISL28107FUZ by Intersil Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
MSOP
|
Package Description
|
TSSOP, TSSOP8,.19
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.0006 µA
|
Common-mode Reject Ratio-Nom
|
145 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
180 µV
|
JESD-30 Code
|
S-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Low-Bias
|
YES
|
Low-Offset
|
YES
|
Micropower
|
YES
|
Moisture Sensitivity Level
|
3
|
Neg Supply Voltage Limit-Max
|
-21 V
|
Neg Supply Voltage-Nom (Vsup)
|
-5 V
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP8,.19
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Power
|
NO
|
Programmable Power
|
NO
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Slew Rate-Nom
|
0.32 V/us
|
Supply Current-Max
|
0.35 mA
|
Supply Voltage Limit-Max
|
21 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Unity Gain BW-Nom
|
1000
|
Voltage Gain-Min
|
3000000
|
Wideband
|
NO
|
Width
|
3 mm
|
Alternate Parts for ISL28107FUZ
This table gives cross-reference parts and alternative options found for ISL28107FUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL28107FUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL28107FUZ-T7 | Precision Single Low Noise Operational Amplifier, MSOP, /Reel | Renesas Electronics Corporation | ISL28107FUZ vs ISL28107FUZ-T7 |
ISL28107FUZ-T13 | Precision Single Low Noise Operational Amplifier; MSOP8; Temp Range: -40° to 125°C | Intersil Corporation | ISL28107FUZ vs ISL28107FUZ-T13 |
ISL28107FUZ | Precision Single Low Noise Operational Amplifier, MSOP, /Tube | Renesas Electronics Corporation | ISL28107FUZ vs ISL28107FUZ |
ISL28107FUZ-T7A | Operational Amplifier, 1 Func, 180uV Offset-Max, BIPolar, PDSO8 | Renesas Electronics Corporation | ISL28107FUZ vs ISL28107FUZ-T7A |
Related Parts for ISL28107FUZ
-
ISL28108FBZOperational Amplifiers
-
ISL267817IUZAnalog to Digital Converters
-
IRFR9120Power Field-Effect Transistors
-
ISL28535FVZ-T7AInstrumentation Amplifiers
-
IS29GL512S-11DHV02Flash Memories
-
ISL22343UFV20Z-TKDigital Potentiometers
-
ISL28197FHZ-T7Comparators
-
ISD5XOptocoupler
-
IS31BL3506B-TTLS2-TRDisplay Drivers