Part Details for ISL28107FUZ by Renesas Electronics Corporation
Overview of ISL28107FUZ by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL28107FUZ-T13 | Renesas Electronics Corporation | Precision Single Low Noise Operational Amplifier, MSOP, /Reel | |
ISL28107FUZ-T7 | Renesas Electronics Corporation | Precision Single Low Noise Operational Amplifier, MSOP, /Reel | |
ISL28107FUZ | Renesas Electronics Corporation | Precision Single Low Noise Operational Amplifier, MSOP, /Tube |
Part Details for ISL28107FUZ
ISL28107FUZ CAD Models
ISL28107FUZ Part Data Attributes
|
ISL28107FUZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL28107FUZ
Renesas Electronics Corporation
Precision Single Low Noise Operational Amplifier, MSOP, /Tube
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | MSOP | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Manufacturer Package Code | M8.118B | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0006 µA | |
Common-mode Reject Ratio-Nom | 145 dB | |
Input Offset Voltage-Max | 180 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -21 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.32 V/us | |
Supply Voltage Limit-Max | 21 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1000 | |
Width | 3 mm |
Alternate Parts for ISL28107FUZ
This table gives cross-reference parts and alternative options found for ISL28107FUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL28107FUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL28107FUZ-T7 | Precision Single Low Noise Operational Amplifier, MSOP, /Reel | Renesas Electronics Corporation | ISL28107FUZ vs ISL28107FUZ-T7 |
ISL28107FUZ-T13 | Precision Single Low Noise Operational Amplifier; MSOP8; Temp Range: -40° to 125°C | Intersil Corporation | ISL28107FUZ vs ISL28107FUZ-T13 |
ISL28107FUZ-T7A | Operational Amplifier, 1 Func, 180uV Offset-Max, BIPolar, PDSO8 | Renesas Electronics Corporation | ISL28107FUZ vs ISL28107FUZ-T7A |
ISL28107FUZ | Precision Single Low Noise Operational Amplifier; MSOP8; Temp Range: -40° to 125°C | Intersil Corporation | ISL28107FUZ vs ISL28107FUZ |