-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40V Precision Single Supply Rail-to-Rail Output Low-power Operational Amplifiers, SOICN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL28118FBZ-T13-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 2500 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1493 | Buy Now |
DISTI #
ISL28118FBZ-T13
|
Avnet Americas | OP Amp Single GP R-R O/P ±20V/40V 8-Pin SOIC N T/R - Tape and Reel (Alt: ISL28118FBZ-T13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$2.0320 / $2.3200 | Buy Now |
DISTI #
968-ISL28118FBZ-T13
|
Mouser Electronics | Precision Amplifiers ISL28118FBZ 40V LW NOIS R-R OT SNGL SUP RoHS: Compliant | 0 |
|
$2.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.9600 | Buy Now |
DISTI #
ISL28118FBZ-T13
|
Avnet Americas | OP Amp Single GP R-R O/P ±20V/40V 8-Pin SOIC N T/R - Tape and Reel (Alt: ISL28118FBZ-T13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$2.0320 / $2.3200 | Buy Now |
DISTI #
ISL28118FBZ-T13
|
Avnet Americas | OP Amp Single GP R-R O/P ±20V/40V 8-Pin SOIC N T/R - Tape and Reel (Alt: ISL28118FBZ-T13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$2.0320 / $2.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL28118FBZ-T13
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL28118FBZ-T13
Renesas Electronics Corporation
40V Precision Single Supply Rail-to-Rail Output Low-power Operational Amplifiers, SOICN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15E | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2017-11-07 | |
Samacsys Manufacturer | Renesas Electronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |