There are no models available for this part yet.
Overview of ISL28130CEZ-T7 by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL28130CEZ-T7 | Renesas Electronics Corporation | Single Micropower, Low Drift, RRIO Operational Amplifier | |
ISL28130CEZ-T7A | Renesas Electronics Corporation | Single Micropower, Low Drift, RRIO Operational Amplifier |
CAD Models for ISL28130CEZ-T7 by Intersil Corporation
Part Data Attributes for ISL28130CEZ-T7 by Intersil Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
SC, SOT
|
Package Description
|
ROHS COMPLIANT, PLASTIC, MO-203AA, SC-70, 5 PIN
|
Pin Count
|
705, 5
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Factory Lead Time
|
26 Weeks
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.00025 µA
|
Common-mode Reject Ratio-Nom
|
125 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
46.8 µV
|
JESD-30 Code
|
R-PDSO-G5
|
JESD-609 Code
|
e3
|
Length
|
2 mm
|
Low-Bias
|
YES
|
Low-Offset
|
YES
|
Micropower
|
YES
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP5/6,.08
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method
|
TAPE AND REEL
|
Peak Reflow Temperature (Cel)
|
260
|
Power
|
NO
|
Programmable Power
|
NO
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Slew Rate-Nom
|
0.2 V/us
|
Supply Current-Max
|
0.035 mA
|
Supply Voltage Limit-Max
|
6.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Unity Gain BW-Nom
|
400
|
Wideband
|
NO
|
Width
|
1.25 mm
|
Alternate Parts for ISL28130CEZ-T7
This table gives cross-reference parts and alternative options found for ISL28130CEZ-T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL28130CEZ-T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL28130FEZ-T7 | Single Micropower, Low Drift, RRIO Operational Amplifier; SC705, SOT5; Temp Range: See Datasheet | Intersil Corporation | ISL28130CEZ-T7 vs ISL28130FEZ-T7 |
OPA330AIDCKR | Single, 1.8-V, 35-µA, micropower, precision, zero drift CMOS op amp 5-SC70 -40 to 125 | Texas Instruments | ISL28130CEZ-T7 vs OPA330AIDCKR |
OPA330AIDCKTG4 | 1.8V, 35µA, microPower, Precision, Zero Drift CMOS Op Amp 5-SC70 -40 to 125 | Texas Instruments | ISL28130CEZ-T7 vs OPA330AIDCKTG4 |
OPA330AIDCKT | Single, 1.8-V, 35-µA, micropower, precision, zero drift CMOS op amp 5-SC70 -40 to 125 | Texas Instruments | ISL28130CEZ-T7 vs OPA330AIDCKT |
ISL28130FEZ-T7A | Single Micropower, Low Drift, RRIO Operational Amplifier; SC705, SOT5; Temp Range: See Datasheet | Intersil Corporation | ISL28130CEZ-T7 vs ISL28130FEZ-T7A |
Related Parts for ISL28130CEZ-T7
-
ISL28117FUBZOperational Amplifiers
-
ISL29102IROZ-T7Other Analog ICs
-
ISL68200IRZSwitching Regulator or Controllers
-
ISL26102AVZ-TAnalog to Digital Converters
-
ISL54056IRUZ-TMultiplexers or Switches
-
IRFBA1404PPBFPower Field-Effect Transistors
-
ISL6151IBZAPower Management Circuits
-
ISL32741EIBZ-TLine Driver or Receivers
-
ISL28535FVZInstrumentation Amplifiers