Part Details for ISL28134IBZ by Intersil Corporation
Overview of ISL28134IBZ by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL28134IBZ | Renesas Electronics Corporation | 5V Ultra Low Noise, Zero Drift Rail-to-Rail Precision Op Amp | |
ISL28134IBZ-T7 | Renesas Electronics Corporation | 5V Ultra Low Noise, Zero Drift Rail-to-Rail Precision Op Amp | |
ISL28134IBZ-T13 | Renesas Electronics Corporation | 5V Ultra Low Noise, Zero Drift Rail-to-Rail Precision Op Amp |
Price & Stock for ISL28134IBZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1599 |
|
RFQ | ||
|
Quest Components | OP-AMP, 3.4 uV OFFSET-MAX, 3.5 MHz BAND WIDTH, PDSO8 | 1279 |
|
$1.5638 / $3.1275 | Buy Now |
Part Details for ISL28134IBZ
ISL28134IBZ CAD Models
ISL28134IBZ Part Data Attributes
|
ISL28134IBZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL28134IBZ
Intersil Corporation
5V Ultra Low Noise, Zero Drift Rail-to-Rail Precision Op Amp; SOIC8, SOT5; Temp Range: See Datasheet
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC, SOT | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8, 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 26 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CHOPPER-STAB | |
Average Bias Current-Max (IIB) | 0.0003 µA | |
Bias Current-Max (IIB) @25C | 0.0003 µA | |
Common-mode Reject Ratio-Nom | 135 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3.4 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 1.5 V/us | |
Supply Current-Max | 1.115 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3500 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for ISL28134IBZ
This table gives cross-reference parts and alternative options found for ISL28134IBZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL28134IBZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL28134IBZ-T13 | 5V Ultra Low Noise, Zero Drift Rail-to-Rail Precision Op Amp; SOIC8, SOT5; Temp Range: See Datasheet | Intersil Corporation | ISL28134IBZ vs ISL28134IBZ-T13 |
ISL28134IBZ-T7A | 5V Ultra Low Noise, Zero Drift Rail-to-Rail Precision Op Amp; SOIC8, SOT5; Temp Range: See Datasheet | Intersil Corporation | ISL28134IBZ vs ISL28134IBZ-T7A |