Part Details for ISL28136FBZ by Intersil Corporation
Overview of ISL28136FBZ by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISL28136FBZ
ISL28136FBZ CAD Models
ISL28136FBZ Part Data Attributes
|
ISL28136FBZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL28136FBZ
Intersil Corporation
5MHz, Single Precision Rail-to-Rail Input-Output (RRIO) Op Amp; SOIC8, SOT6; Temp Range: -40° to 125°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC, SOT | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8, 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.04 µA | |
Bias Current-Max (IIB) @25C | 0.035 µA | |
Common-mode Reject Ratio-Nom | 114 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 0.27 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9022 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7272 mm | |
Slew Rate-Nom | 1.9 V/us | |
Supply Current-Max | 1.4 mA | |
Supply Voltage Limit-Max | 5.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 5000 | |
Voltage Gain-Min | 500000 | |
Wideband | NO | |
Width | 3.9116 mm |
Alternate Parts for ISL28136FBZ
This table gives cross-reference parts and alternative options found for ISL28136FBZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL28136FBZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL28136FBZ | 5MHz, Single Precision Rail-to-Rail Input-Output (RRIO) Op Amp, SOICN, /Tube | Renesas Electronics Corporation | ISL28136FBZ vs ISL28136FBZ |
ISL28136FBZ-T7 | 5MHz, Single Precision Rail-to-Rail Input-Output (RRIO) Op Amp, SOICN, /Reel | Renesas Electronics Corporation | ISL28136FBZ vs ISL28136FBZ-T7 |
ISL28136FBZ-T7 | 5MHz, Single Precision Rail-to-Rail Input-Output (RRIO) Op Amp; SOIC8, SOT6; Temp Range: -40° to 125°C | Intersil Corporation | ISL28136FBZ vs ISL28136FBZ-T7 |