-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5MHz, Single Precision Rail-to-Rail Input-Output (RRIO) Op Amps with Very Low Input Bias Current, SOT23, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52M5487
|
Newark | Op Amp, Full Reel, No. Of Channels:1Channels, Gain Bandwidth Product:4.5Mhz, Supply Voltage Range:2.4V To 5.5V, Ic Case/Package:Sot-23, No. Of Pins:6Pins, Amplifier Type:Low Bias Current, Input Offset Voltage:2.3Mv, Product Range:-Rohs Compliant: Yes |Renesas ISL28148FHZ-T7A Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
25AH9705
|
Newark | Opamp, 4.5Mhz, -40 To 125Degc, No. Of Amplifiers:1 Amplifier, Bandwidth:4.5Mhz, Slew Rate:4V/Μs, Supply Voltage Range:2.4V To 5.5V, Amplifier Case Style:Sot-23, No. Of Pins:6Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Renesas ISL28148FHZ-T7A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.1200 / $2.9500 | Buy Now |
DISTI #
65T7088
|
Newark | Op Amp, 4.5 Mhz, 4 V/Us, Sot-23-6, No. Of Amplifiers:1 Amplifier, Bandwidth:4.5Mhz, Slew Rate:4V/Μs, Supply Voltage Range:2.4V To 5.5V, Amplifier Case Style:Sot-23, No. Of Pins:6Pins, Operating Temperature Min:-40°C, Msl:- Rohs Compliant: Yes |Renesas ISL28148FHZ-T7A Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.1500 | Buy Now |
DISTI #
ISL28148FHZ-T7ACT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 6SOT Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
500 In Stock |
|
$1.2473 / $2.8300 | Buy Now |
|
Renesas Electronics America | IC OPAMP GP 1 CIRCUIT 6SOT Min Qty: 1 Container: Tape & Reel (TR) | 500 |
|
$1.2473 / $2.8300 | Buy Now |
DISTI #
3220499RL
|
element14 Asia-Pacific | OPAMP, 4.5MHZ, -40 TO 125DEGC RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.4182 / $2.0722 | Buy Now |
DISTI #
3220499
|
element14 Asia-Pacific | OPAMP, 4.5MHZ, -40 TO 125DEGC RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.4182 / $2.7261 | Buy Now |
DISTI #
3220499
|
Farnell | OPAMP, 4.5MHZ, -40 TO 125DEGC RoHS: Compliant Min Qty: 1 Lead time: 37 Weeks, 1 Days Container: Cut Tape | 0 |
|
$1.5811 / $2.0831 | Buy Now |
DISTI #
3220499RL
|
Farnell | OPAMP, 4.5MHZ, -40 TO 125DEGC RoHS: Compliant Min Qty: 100 Lead time: 37 Weeks, 1 Days Container: Reel | 0 |
|
$1.5811 / $1.9074 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL28148FHZ-T7A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL28148FHZ-T7A
Renesas Electronics Corporation
4.5MHz, Single Precision Rail-to-Rail Input-Output (RRIO) Op Amps with Very Low Input Bias Current, SOT23, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOT23 | |
Package Description | LSSOP, | |
Pin Count | 6 | |
Manufacturer Package Code | P6.064A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00008 µA | |
Common-mode Reject Ratio-Nom | 98 dB | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 4.8 V/us | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 4500 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for ISL28148FHZ-T7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL28148FHZ-T7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL28148FHZ-T7A | 4.5MHz, Single Precision Rail-to-Rail Input-Output (RRIO) Op Amps with Very Low Input Bias Current; SOT6; Temp Range: -40° to 125°C | Intersil Corporation | ISL28148FHZ-T7A vs ISL28148FHZ-T7A |
ISL28148FHZ-T7 | 4.5MHz, Single Precision Rail-to-Rail Input-Output (RRIO) Op Amps with Very Low Input Bias Current, SOT23, /Reel | Renesas Electronics Corporation | ISL28148FHZ-T7A vs ISL28148FHZ-T7 |
ISL28148FHZ-T7 | 4.5MHz, Single Precision Rail-to-Rail Input-Output (RRIO) Op Amps with Very Low Input Bias Current; SOT6; Temp Range: -40° to 125°C | Intersil Corporation | ISL28148FHZ-T7A vs ISL28148FHZ-T7 |