-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40V Precision Dual Supply Rail-Rail Output Low Power Operational Amplifiers, MSOP, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85W7138
|
Newark | Isl28208Fuz Pb-Free 40V Low Noise Rail-Rail Out Single Suppl/Tube Rohs Compliant: Yes |Renesas ISL28208FUZ Min Qty: 980 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1100 | Buy Now |
DISTI #
ISL28208FUZ-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8MSOP Min Qty: 980 Lead time: 24 Weeks Container: Tube |
280 In Stock |
|
$2.7269 / $2.8704 | Buy Now |
DISTI #
ISL28208FUZ
|
Avnet Americas | OP Amp Dual GP ±20V/40V 8-Pin MSOP - Rail/Tube (Alt: ISL28208FUZ) RoHS: Compliant Min Qty: 980 Package Multiple: 980 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$2.5781 / $2.9435 | Buy Now |
DISTI #
968-ISL28208FUZ
|
Mouser Electronics | Precision Amplifiers 40V Low Noise Amp Rail-Rail Output RoHS: Compliant | 1218 |
|
$2.7200 / $5.4300 | Buy Now |
|
Future Electronics | ISL28208FUZ PB-FREE 40V LOW NOISE RAIL-RAIL OUT SINGLE SUPPL RoHS: Compliant pbFree: Yes Min Qty: 980 Package Multiple: 980 Container: Tray | 0Tray |
|
$2.7700 | Buy Now |
|
Future Electronics | ISL28208FUZ PB-FREE 40V LOW NOISE RAIL-RAIL OUT SINGLE SUPPL RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$2.7700 / $3.2000 | Buy Now |
|
Renesas Electronics America | IC OPAMP GP 2 CIRCUIT 8MSOP Min Qty: 980 Container: Tube | 280 |
|
$2.7269 / $2.8704 | Buy Now |
DISTI #
ISL28208FUZ
|
Avnet Americas | OP Amp Dual GP ±20V/40V 8-Pin MSOP - Rail/Tube (Alt: ISL28208FUZ) RoHS: Compliant Min Qty: 980 Package Multiple: 980 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$2.5781 / $2.9435 | Buy Now |
DISTI #
ISL28208FUZ
|
Avnet Americas | OP Amp Dual GP ±20V/40V 8-Pin MSOP - Rail/Tube (Alt: ISL28208FUZ) RoHS: Compliant Min Qty: 980 Package Multiple: 980 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$2.5781 / $2.9435 | Buy Now |
DISTI #
ISL28208FUZ
|
Avnet Silica | OP Amp Dual GP �20V/40V 8-Pin MSOP (Alt: ISL28208FUZ) RoHS: Compliant Min Qty: 980 Package Multiple: 980 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL28208FUZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL28208FUZ
Renesas Electronics Corporation
40V Precision Dual Supply Rail-Rail Output Low Power Operational Amplifiers, MSOP, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | MSOP | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Manufacturer Package Code | M8.118B | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 112 dB | |
Input Offset Voltage-Max | 330 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -21 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.4 V/us | |
Supply Voltage Limit-Max | 21 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1200 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ISL28208FUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL28208FUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL28208FUZ-T7 | 40V Precision Single Supply Rail-Rail Output Low Power Operational Amplifiers; DFN8, MSOP8, SOIC8; Temp Range: -40° to 125°C | Intersil Corporation | ISL28208FUZ vs ISL28208FUZ-T7 |
ISL28208FUZ-T1 | Operational Amplifier, 2 Func, 330uV Offset-Max, BIPolar, PDSO8 | Renesas Electronics Corporation | ISL28208FUZ vs ISL28208FUZ-T1 |
ISL28208FUZ-T | Operational Amplifier, 2 Func, 330uV Offset-Max, BIPolar, PDSO8 | Renesas Electronics Corporation | ISL28208FUZ vs ISL28208FUZ-T |
ISL28208FUZ | 40V Precision Single Supply Rail-Rail Output Low Power Operational Amplifiers; DFN8, MSOP8, SOIC8; Temp Range: -40° to 125°C | Intersil Corporation | ISL28208FUZ vs ISL28208FUZ |