Part Details for ISL28227FBZ-T7A by Intersil Corporation
Results Overview of ISL28227FBZ-T7A by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL28227FBZ-T7A Information
ISL28227FBZ-T7A by Intersil Corporation is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL28227FBZ-T7 | Renesas Electronics Corporation | Precision Dual Low Noise Operational Amplifiers | |
ISL28227FBZ | Renesas Electronics Corporation | Precision Dual Low Noise Operational Amplifiers | |
ISL28227FBZ-T13 | Renesas Electronics Corporation | Precision Dual Low Noise Operational Amplifiers |
Part Details for ISL28227FBZ-T7A
ISL28227FBZ-T7A CAD Models
ISL28227FBZ-T7A Part Data Attributes
|
ISL28227FBZ-T7A
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL28227FBZ-T7A
Intersil Corporation
ISL28227FBZ PB-FREE PRECISION LOW NOISE OPERATIONAL AMPLIFIE
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for ISL28227FBZ-T7A
This table gives cross-reference parts and alternative options found for ISL28227FBZ-T7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL28227FBZ-T7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISL28227FBZ-T13 | Renesas Electronics Corporation | Check for Price | Precision Dual Low Noise Operational Amplifiers, SOICN, /Reel | ISL28227FBZ-T7A vs ISL28227FBZ-T13 |
ISL28227FBZ-T7 | Intersil Corporation | Check for Price | Precision Dual Low Noise Operational Amplifiers; DFN8, MSOP8, SOIC8; Temp Range: -40° to 125°C | ISL28227FBZ-T7A vs ISL28227FBZ-T7 |
ISL28227FBZ | Renesas Electronics Corporation | $1.8440 | Precision Dual Low Noise Operational Amplifiers, SOICN, /Tube | ISL28227FBZ-T7A vs ISL28227FBZ |
ISL28227FRTBZ-T13 | Renesas Electronics Corporation | Check for Price | Precision Dual Low Noise Operational Amplifiers, TDFN, /Reel | ISL28227FBZ-T7A vs ISL28227FRTBZ-T13 |
ISL28227FRTBZ-T7A | Renesas Electronics Corporation | Check for Price | Operational Amplifier | ISL28227FBZ-T7A vs ISL28227FRTBZ-T7A |