-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Micropower, Low Drift, RRIO Operational Amplifier, DFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55X1760
|
Newark | Op Amp, 400Khz, 5Uv, Dfn-8, No. Of Channels:2Channels, Gain Bandwidth Product:400Khz, Supply Voltage Range:1.8V To 5.5V, Ic Case/Package:Dfn, No. Of Pins:8Pins, Amplifier Type:Rail To Rail, Input Offset Voltage:5Μv, Product Range:-Rohs Compliant: Yes |Renesas ISL28230FRZ-T13 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
38X7393
|
Newark | Op Amp, 400Khz, 5Uv, Dfn-8, No. Of Channels:2Channels, Gain Bandwidth Product:400Khz, Supply Voltage Range:1.8V To 5.5V, Ic Case/Package:Dfn, No. Of Pins:8Pins, Amplifier Type:Rail To Rail, Input Offset Voltage:5Μv, Product Range:-Rohs Compliant: Yes |Renesas ISL28230FRZ-T13 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
ISL28230FRZ-T13-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8DFN Min Qty: 6000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0373 | Buy Now |
DISTI #
ISL28230FRZ-T13
|
Avnet Americas | OP Amp Dual GP R-R I/O 5.5V/±2.75V 8-Pin DFN EP T/R - Tape and Reel (Alt: ISL28230FRZ-T13) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0 |
|
$1.0033 / $1.1455 | Buy Now |
DISTI #
968-ISL28230FRZ-T13
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual, Micro-Power RRIO Zero-Drift Amps RoHS: Compliant | 0 |
|
$1.0400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0Reel |
|
$0.9640 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL28230FRZ-T13
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL28230FRZ-T13
Renesas Electronics Corporation
Dual Micropower, Low Drift, RRIO Operational Amplifier, DFN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | DFN | |
Package Description | , | |
Pin Count | 8 | |
Manufacturer Package Code | L8.3X3J | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 2017-11-07 | |
Samacsys Manufacturer | Renesas Electronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0007 µA | |
Common-mode Reject Ratio-Min | 110 dB | |
Common-mode Reject Ratio-Nom | 125 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 55 µV | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 0.2 V/us | |
Supply Current-Max | 0.07 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 400 | |
Wideband | NO | |
Width | 3 mm |