There are no models available for this part yet.
Overview of ISL28271FAZ by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL28271FAZ-T7 | Renesas Electronics Corporation | Dual Micropower, Single Supply, Rail-to-Rail Input and Output (RRIO) Instrumentation Amplifier, QSOP, /Reel | |
ISL28271FAZ | Renesas Electronics Corporation | Dual Micropower, Single Supply, Rail-to-Rail Input and Output (RRIO) Instrumentation Amplifier, QSOP, /Tube |
Price & Stock for ISL28271FAZ by Intersil Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | DUAL INSTRUMENTATION AMPLIFIER, 1200uV OFFSET-MAX, 0.18MHz BAND WIDTH, PDSO16 | 18 |
|
$3.8588 / $7.7175 | Buy Now | ||
Rochester Electronics | Instrumentation Amplifier, 2 Func, 1200uV Offset-Max, 0.18MHz Band Width, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 24101 |
|
$3.4300 / $4.0400 | Buy Now |
CAD Models for ISL28271FAZ by Intersil Corporation
Part Data Attributes for ISL28271FAZ by Intersil Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
QSOP
|
Package Description
|
ROHS COMPLIANT, PLASTIC, QSOP-16
|
Pin Count
|
16
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Factory Lead Time
|
4 Weeks
|
Amplifier Type
|
INSTRUMENTATION AMPLIFIER
|
Average Bias Current-Max (IIB)
|
0.00003 µA
|
Bandwidth (3dB)-Nom
|
0.18 MHz
|
Common-mode Reject Ratio-Min
|
80 dB
|
Input Offset Current-Max (IIO)
|
0.00008 µA
|
Input Offset Voltage-Max
|
1200 µV
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e3
|
Length
|
10.3 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
2
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Equivalence Code
|
SSOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.7272 mm
|
Slew Rate-Nom
|
0.5 V/us
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.635 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
7.5 mm
|
Alternate Parts for ISL28271FAZ
This table gives cross-reference parts and alternative options found for ISL28271FAZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL28271FAZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL28271FAZ-T7 | Dual Micropower, Single Supply, Rail-to-Rail Input and Output (RRIO) Instrumentation Amplifier; QSOP16; Temp Range: -40° to 125°C | Intersil Corporation | ISL28271FAZ vs ISL28271FAZ-T7 |
Related Parts for ISL28271FAZ
-
ISL28227FBZOperational Amplifiers
-
ISL28534FVZInstrumentation Amplifiers
-
ISL267450IBZAnalog to Digital Converters
-
ISL8842AMBZ-TSwitching Regulator or Controllers
-
ISL88022IU8HFZPower Management Circuits
-
IRF634STRLPower Field-Effect Transistors
-
ISL3158EIBZ-TLine Driver or Receivers
-
ISL9000IRNCZLinear Regulator ICs
-
GP2W1002YP0FOther Interface ICs